FAG 6220 Single Row Deep Groove Ball Bearing- Open Type 100mm I.D, 180mm O.D
- RS Stock No.:
- 260-0470
- Mfr. Part No.:
- 6220
- Manufacturer:
- FAG
Subtotal (1 unit)**
€180.86
(exc. VAT)
€222.46
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €180.86 |
**price indicative
- RS Stock No.:
- 260-0470
- Mfr. Part No.:
- 6220
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | FAG | |
Inside Diameter | 100mm | |
Outside Diameter | 180mm | |
Race Width | 34mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 93kN | |
Dynamic Load Rating | 130kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Race Type | Plain | |
Partial Bearing Code | 6220 | |
Select all | ||
---|---|---|
Manufacturer FAG | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 130kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Race Type Plain | ||
Partial Bearing Code 6220 | ||
Related links
- FAG 6220-C3 Single Row Deep Groove Ball Bearing- Open Type 100mm...
- SKF 6220/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6220/C3 Single Row Deep Groove Ball Bearing- Open Type 100mm...
- FAG 6220-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6317-C3 Single Row Deep Groove Ball Bearing- Open Type 85mm...
- FAG 61820-Y Single Row Deep Groove Ball Bearing- Open Type 100mm...
- FAG 6020 Single Row Deep Groove Ball Bearing- Open Type 100mm I.D,...
- FAG 16020 Single Row Deep Groove Ball Bearing- Open Type 100mm...