FAG 61804-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 32mm O.D
- RS Stock No.:
- 260-0687
- Mfr. Part No.:
- 61804-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)**
€15.76
(exc. VAT)
€19.38
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.76 |
**price indicative
- RS Stock No.:
- 260-0687
- Mfr. Part No.:
- 61804-2Z-HLC
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | FAG | |
Inside Diameter | 20mm | |
Outside Diameter | 32mm | |
Race Width | 7mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 2.46kN | |
Dynamic Load Rating | 4.02kN | |
Bore Type | Parallel | |
Bearing Series | 1 Extra Light Thrust | |
Race Type | Plain | |
Partial Bearing Code | 61804 | |
Select all | ||
---|---|---|
Manufacturer FAG | ||
Inside Diameter 20mm | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 2.46kN | ||
Dynamic Load Rating 4.02kN | ||
Bore Type Parallel | ||
Bearing Series 1 Extra Light Thrust | ||
Race Type Plain | ||
Partial Bearing Code 61804 | ||
Related links
- FAG 61804-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61904-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6804-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- NSK 6804ZZ Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61900-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 634-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61806-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61800-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides...