Login / Register to access your benefits
Recently searched

    FAG 609-2Z-HLC-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 24mm O.D

    Subtotal (1 pack of 10 units)**

    €58.37

    (exc. VAT)

    €71.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€58.37€5.837

    **price indicative

    RS Stock No.:
    260-0706
    Mfr. Part No.:
    609-2Z-HLN-C3
    Manufacturer:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    FAG

    Inside Diameter

    9mm

    Outside Diameter

    24mm

    Race Width

    7mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    1.43kN

    Dynamic Load Rating

    3.35kN

    Bore Type

    Parallel

    Bearing Series

    0 Extra Light

    Partial Bearing Code

    609

    Race Type

    Plain

    Related links