FAG 6001-C-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 pack of 10 units)*

€49.42

(exc. VAT)

€60.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€49.42€4.942

*price indicative

RS Stock No.:
260-0708
Mfr. Part No.:
6001-C-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

2.37kN

Internal Clearance

CN

Dynamic Load Rating

5.9kN

Standards/Approvals

No

Series

6001-C-2Z

Bore Type

Parallel

Limiting Speed

36000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
PT

Schaeffler Deep Groove Ball Bearing, 12mm Inside Diameter, 28mm Outside Diameter - 6001-C-2Z


This deep groove ball bearing is designed for high performance in various applications. With an inner diameter of 12mm and an outer diameter of 28mm, it ensures robust support for rotating components. It features a single row design and is shielded on both sides, providing protection against contaminants. The bearing is constructed from high-quality steel, making it suitable for demanding conditions.

Features & Benefits


• Operating temperature range from -20°C to 120°C for versatility

• Minimal maintenance required due to lifetime lubrication

• Precision steel sheet metal cage for effective ball retention

• Non-contact shields reduce friction while providing protection

Applications


• Utilised in various automation systems for smooth movement

• Ideal for use in electrical and electronic equipment such as motors

• Used in mechanical assemblies requiring reliability

• Suitable for configurations where space is constrained

• Used in industrial machinery to sustain high rotational speeds

What are the load ratings for this bearing?


The basic dynamic load rating for radial applications is 5,900 N, while the static load rating is 2,370 N. This allows the bearing to handle both operational and startup conditions efficiently.

How does the internal clearance affect the performance?


The C3 internal clearance allows for higher operating accuracy and compensates for thermal expansion, making it ideal for high-speed applications where expansion could otherwise pose challenges.

What type of lubrication is used in this bearing?


It features a grease lubrication system, specifically the L038 grease, which is tailored for performance and ensures long-term reliability and low maintenance.

Related links