FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 260-0760
- Mfr. Part No.:
- 3205-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€62.59
(exc. VAT)
€76.99
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.59 |
*price indicative
- RS Stock No.:
- 260-0760
- Mfr. Part No.:
- 3205-BD-XL-2HRS-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52 mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 15.2kN | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 22kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 32-BD- XL-2HRS-TVH | |
| Limiting Speed | 10700rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52 mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 15.2kN | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Dynamic Load Rating 22kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 32-BD- XL-2HRS-TVH | ||
Limiting Speed 10700rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
Schaeffler Angular Contact Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 3205-BD-XL-2HRS-TVH-C3
This angular contact ball bearing is designed for high-performance applications, featuring a robust double row design. With an inside diameter of 25mm and an outside diameter of 52mm, this bearing provides excellent durability and reliability. The bearing is fully sealed on both sides, ensuring long-lasting operation even in challenging environments.
Features & Benefits
• Robust double row design enhances load capacity
• Sealed construction protects against contaminants
• C3 bearing clearance accommodates thermal expansion
• Made from high-quality steel for extended lifespan
Applications
• Used in automation systems for precise movement
• Ideal for electric motors requiring sturdy bearings
• Suitable for heavy machinery needing enhanced load support
• Can be utilised in robotics for accurate positioning
• Effective in conveyors where reliability is crucial
What load ratings can one expect from this product?
The basic dynamic load rating is 22,000 N, while the static load rating is 15,200 N, providing robust support for various applications.
How does the sealing arrangement benefit its performance?
The dual-sealed construction minimises the ingress of dirt and moisture, enhancing reliability and reducing maintenance needs.
What is the operating temperature range for this bearing?
It can function effectively within a temperature range of -20°C to 100°C, making it versatile for different environmental conditions.
What type of cage material is used and why is it beneficial?
It features a polyamide cage, which reduces friction and minimises wear, contributing to improved performance and longevity.
Related links
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2Z-TVH 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3204-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3305-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- FAG 3204-BD-XL-2HRS-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
