- RS Stock No.:
- 260-0787
- Mfr. Part No.:
- UC211
- Manufacturer:
- FAG
1 In stock for delivery within 2 working days
Added
Price Each
€49.07
(exc. VAT)
€60.36
(inc. VAT)
Units | Per unit |
1 + | €49.07 |
- RS Stock No.:
- 260-0787
- Mfr. Part No.:
- UC211
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The FAG radial insert ball bearing has 55 mm bore diameter and 55.6 mm width with 14.2 calculation factor.
Weight - 1.1 kg
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Outside Diameter | 100mm |