Igus BB-625-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D
- RS Stock No.:
- 272-4419
- Mfr. Part No.:
- BB-625-B180-30-GL
- Manufacturer:
- Igus
Subtotal (1 unit)*
€7.11
(exc. VAT)
€8.75
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €7.11 |
*price indicative
- RS Stock No.:
- 272-4419
- Mfr. Part No.:
- BB-625-B180-30-GL
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Inside Diameter | 5mm | |
Outside Diameter | 16mm | |
Race Width | 5mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Number of Rows | 1 | |
Partial Bearing Code | 625 | |
Select all | ||
---|---|---|
Brand Igus | ||
Inside Diameter 5mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 625 | ||
Related links
- Igus BB-625-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D
- Igus BB-685-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 11mm O.D
- Igus BB-605-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 14mm O.D
- Igus BB-635-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 19mm O.D
- Igus BB-695-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 13mm O.D
- Igus BB-6302-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 42mm O.D
- Igus BB-688-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 16mm O.D
- SKF 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D