Igus BB-6705-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 32mm O.D
- RS Stock No.:
- 272-4455
- Mfr. Part No.:
- BB-6705-B180-30-GL
- Manufacturer:
- Igus
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Temporarily out of stock
- Shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €7.33 |
*price indicative
- RS Stock No.:
- 272-4455
- Mfr. Part No.:
- BB-6705-B180-30-GL
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Inside Diameter | 25mm | |
Outside Diameter | 32mm | |
Race Width | 4mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Number of Rows | 1 | |
Partial Bearing Code | 6705 | |
Select all | ||
---|---|---|
Brand Igus | ||
Inside Diameter 25mm | ||
Outside Diameter 32mm | ||
Race Width 4mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 6705 | ||
Related links
- Igus BB-6705-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 32mm O.D
- Igus BB-6804-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 32mm O.D
- Igus BB-6002-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 32mm O.D
- Igus BB-6201-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 32mm O.D
- Igus BB-6205-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D
- Igus BB-6305-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- Igus BB-6905-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 42mm O.D
- Igus BB-6805-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 37mm O.D