Login / Register to access your benefits
Recently searched

    Igus BB-6900-B180-30-ES Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 22mm O.D

    Subtotal (1 unit)*

    €7.29

    (exc. VAT)

    €8.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€7.29

    *price indicative

    RS Stock No.:
    272-4484
    Mfr. Part No.:
    BB-6900-B180-30-ES
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Inside Diameter

    10mm

    Outside Diameter

    22mm

    Race Width

    6mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Number of Rows

    1

    Partial Bearing Code

    6900

    Bearing Reference Number

    B180

    Related links