Login / Register to access your benefits
Recently searched

    Beco 6207-ZZBHTS280 Deep Groove- Both Sides Sealed 35mm I.D, 72mm O.D

    Subtotal (1 unit)**

    €15.59

    (exc. VAT)

    €19.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€15.59

    **price indicative

    RS Stock No.:
    283-8164
    Mfr. Part No.:
    6207-ZZBHTS280
    Manufacturer:
    Beco
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Beco

    Inside Diameter

    35mm

    Outside Diameter

    72mm

    Race Width

    17mm

    Ball Bearing Type

    Deep Groove

    Sealing Arrangement

    Both Sides Sealed

    Related links