SKF 6009-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 75mm O.D
- RS Stock No.:
- 286-7760
- Mfr. Part No.:
- 6009-2Z
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)**
€18.77
(exc. VAT)
€23.09
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €18.77 |
5 - 9 | €17.99 |
10 - 24 | €17.66 |
25 + | €17.26 |
**price indicative
- RS Stock No.:
- 286-7760
- Mfr. Part No.:
- 6009-2Z
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 45mm | |
Outside Diameter | 75mm | |
Race Width | 16mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 14.6kN | |
Dynamic Load Rating | 22.1kN | |
Clearance Code | CN | |
Bore Type | Parallel | |
Bearing Series | 0 Extra Light | |
Partial Bearing Code | 6009 | |
Race Type | Plain | |
Model Number p | 60092Z | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 22.1kN | ||
Clearance Code CN | ||
Bore Type Parallel | ||
Bearing Series 0 Extra Light | ||
Partial Bearing Code 6009 | ||
Race Type Plain | ||
Model Number p 60092Z | ||
Related links
- SKF 6009-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- RS PRO 6009-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6009-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6009-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6009-Z Single Row Deep Groove Ball Bearing- One Side Shielded...
- SKF 6009-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6009-2RS1/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6009-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...