SKF 6209-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 286-8117
- Mfr. Part No.:
- 6209-2Z
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.94 |
| 5 - 9 | €23.94 |
| 10 - 24 | €23.42 |
| 25 + | €22.94 |
*price indicative
- RS Stock No.:
- 286-8117
- Mfr. Part No.:
- 6209-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85 mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 21.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85 mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 21.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Shielded, 45mm ID, 85mm OD - 6209-2Z
Need a support unit that rotates at lightning speeds? Look no further than this deep-groove ball bearing from SKF. It's built to spin at 8.500r/min to keep up with rapidly rotating equipment, so you can count on its pace in high-speed applications. There's little chance of the component having a wobble, as it produces minimal vibration. This also reduces the operational noise of your machinery, giving you the benefit of a quieter workplace. This versatile bearing is a good choice for handling both radial and axial loads and it moves in both a forward and backward direction.
Features & Benefits
• Low friction helps to prevent overheating and wear for an extended service life
• Shields on each end minimise the chance of lubricant leaking to reduce maintenance
• Made from robust bearing steel that resists abrasion and wear
• Light weight of 0.41kg, which helps keep equipment efficient
Applications
• Agricultural equipment
• Automotive manufacturing
• Breweries
• Oil and gas industries
How often should I lubricate this bearing?
There's no need to lubricate the component as it's greased for life. It comes pre-lubricated, so you can put it to work straight away.
Related links
- SKF 6209-2Z/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C5 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3HT 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS PRO 6209-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/VA208 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS PRO 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
