NMB DDL-1040ZZRA1P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 10mm O.D
- RS Stock No.:
- 612-5802
- Mfr. Part No.:
- DDL-1040ZZRA1P25LY121
- Manufacturer:
- NMB
3 Within 1 working day(s) (IE stock)
304 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 2
€9.38
(exc. VAT)
€11.54
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €9.38 | €4.69 |
5 - 9 | €9.00 | €4.50 |
10 - 24 | €8.83 | €4.415 |
25 + | €8.63 | €4.315 |
*price indicative |
- RS Stock No.:
- 612-5802
- Mfr. Part No.:
- DDL-1040ZZRA1P25LY121
- Manufacturer:
- NMB
Technical data sheets
Legislation and Compliance
Product Details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 4mm |
Outside Diameter | 10mm |
Race Width | 4mm |
Ball Bearing Type | Double Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 266kN |
Dynamic Load Rating | 708N |
Bore Type | Parallel |
Race Material | Martensitic Stainless Steel |
Partial Bearing Code | DDL-1040ZZ |
Race Type | Plain |