Login / Register to access your benefits
Recently searched

    NMB 609SSM3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D

    Subtotal (1 pack of 2 units)**

    €7.24

    (exc. VAT)

    €8.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    57 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€7.24€3.62

    **price indicative

    RS Stock No.:
    612-6136
    Mfr. Part No.:
    609SSM3MTLY121
    Manufacturer:
    NMB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    NMB

    Inside Diameter

    9mm

    Outside Diameter

    24mm

    Race Width

    7mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Stainless Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    1.368kN

    Dynamic Load Rating

    3.297kN

    Bore Type

    Parallel

    Bearing Series

    0 Extra Light

    Partial Bearing Code

    609

    Race Type

    Plain

    Related links