Login / Register to access your benefits
Recently searched

    SKF 6212-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 60mm I.D, 110mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    €41.19

    (exc. VAT)

    €50.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    22 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€41.19
    5 - 9€39.55
    10 - 24€38.73
    25 +€37.95

    **price indicative

    RS Stock No.:
    764-3588
    Mfr. Part No.:
    6212-2Z
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Inside Diameter

    60mm

    Outside Diameter

    110mm

    Race Width

    22mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    36kN

    Dynamic Load Rating

    55.3kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Model Number p

    6212ZZ

    Race Type

    Plain

    Partial Bearing Code

    6212

    Related links