NSK 2 mm Ball Screw Assembly, 10 mm Shaft Diam.
- RS Stock No.:
- 620-839
- Mfr. Part No.:
- W1002MA-3PY-C3Z2
- Manufacturer:
- NSK
Subtotal (1 unit)*
€494.77
(exc. VAT)
€608.57
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.77 |
*price indicative
- RS Stock No.:
- 620-839
- Mfr. Part No.:
- W1002MA-3PY-C3Z2
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Assembly | |
| Shaft Diameter | 10mm | |
| Lead Size | 2mm | |
| Screw Type | Miniature Precision Rolling Ball Screw | |
| Standards/Approvals | JIS B1191 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Assembly | ||
Shaft Diameter 10mm | ||
Lead Size 2mm | ||
Screw Type Miniature Precision Rolling Ball Screw | ||
Standards/Approvals JIS B1191 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Miniature Ball screws are essential components in high-accuracy linear motion systems, efficiently converting rotational motion into linear movement. They offer low friction, smooth operation, and excellent repeatability. This model features a right-hand thread direction, high precision accuracy grade, and is made from durable steel. It comes with a flanged single nut design for reliable performance.
High rigidity and load capacity
Smooth and vibration-free operation
Long service life with proper lubrication
Related links
- NSK 2mm Ball Screw Assembly, 10mm Shaft Diam.
- NSK 2mm Ball Screw Assembly, 12mm Shaft Diam.
- NSK 2mm Ball Screw Assembly, 16mm Shaft Diam.
- NSK 2mm Ball Screw Assembly 350mm Shaft Length
- NSK 2mm Ball Screw Assembly, 8mm Shaft Diam.
- NSK 2mm Ball Screw Assembly 350mm Shaft Length
- NSK 2mm Ball Screw Assembly 250mm Shaft Length
- NSK 2mm Ball Screw Assembly 180mm Shaft Length
