Bosch Rexroth Shaft, 20 mm Shaft Diameter, 1500 mm Shaft Length
- RS Stock No.:
- 665-6448
- Mfr. Part No.:
- R1511 117 00 L1500
- Manufacturer:
- Bosch Rexroth
Image representative of range
Subtotal (1 unit)*
€360.01
(exc. VAT)
€442.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.01 |
*price indicative
- RS Stock No.:
- 665-6448
- Mfr. Part No.:
- R1511 117 00 L1500
- Manufacturer:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Shaft | |
| Shaft Diameter | 20mm | |
| Sub Type | Precision Rolled | |
| Shaft Length | 1500mm | |
| Lead Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Shaft | ||
Shaft Diameter 20mm | ||
Sub Type Precision Rolled | ||
Shaft Length 1500mm | ||
Lead Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Precision-Rolled Screw SN-R
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Related links
- Bosch Rexroth Shaft 1000 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth Shaft 1500 mm Shaft Length
- Bosch Rexroth Shaft 1500 mm Shaft Length
- Bosch Rexroth Shaft 1000 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth Shaft 500 mm Shaft Length
- Bosch Rexroth 1 m Long Aluminium 20 mm Shaft Diam. h6 Tolerance