- RS Stock No.:
- 237-801
- Manufacturer:
- RS PRO
35 In stock for delivery within 2 working days
Added
Price Each
€54.58
(exc. VAT)
€67.13
(inc. VAT)
Units | Per unit |
1 + | €54.58 |
- RS Stock No.:
- 237-801
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO M20 Index Plunger, 69 mm Long
This cam-action index plunger from RS PRO lets you position and hold moveable components in place. It's simple to use. Rotate the lever by 180° to allow the plunger to withdraw and use the groove for safe positioning. A notch ensures that the handle remains secure until you're ready to change it. When the plunger is released, it extends and holds your components in position.
The cam-type handle allows for quick and easy release of the spring-loaded mechanism, letting you swiftly transition from a withdrawn to a protruding position. The index plunger is made from high-quality blackened steel, which is durable and able to resist a high level of force. This allows the plunger to be used safely without breaking or being worn down from heavy industrial usage. Cam-action indexing plungers like this one can be used for a range of positioning or catching applications inside machinery or appliances.
The cam-type handle allows for quick and easy release of the spring-loaded mechanism, letting you swiftly transition from a withdrawn to a protruding position. The index plunger is made from high-quality blackened steel, which is durable and able to resist a high level of force. This allows the plunger to be used safely without breaking or being worn down from heavy industrial usage. Cam-action indexing plungers like this one can be used for a range of positioning or catching applications inside machinery or appliances.
Features and Benefits
Length of 69 mm
M20 thread size
M20 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Length | 69mm |