- RS Stock No.:
- 233-821
- Mfr. Part No.:
- 1825005
- Manufacturer:
- Spirax Sarco
- RS Stock No.:
- 233-821
- Mfr. Part No.:
- 1825005
- Manufacturer:
- Spirax Sarco
Technical data sheets
Legislation and Compliance
Product Details
Reduced Bore Ball Valve for Steam Services M10S
The M10S series from Spirax Sarco is a 3-piece body ball valve that has been designed to be used as an isolating valve, not a control valve. It is suitable for use with many industrial fluids.
Blow-out proof stems protect the operator and prevent emission losses
Corrosion resistant bodies
Flexible seats maintain sealing at low temperatures under all conditions
Tight shut-off guaranteed
Can be serviced without removing the valve from the pipeline
Corrosion resistant bodies
Flexible seats maintain sealing at low temperatures under all conditions
Tight shut-off guaranteed
Can be serviced without removing the valve from the pipeline
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Ball Material | Stainless Steel |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 2in |
Body Material | Stainless Steel |
Safe for Use With | Steam |
- RS Stock No.:
- 233-821
- Mfr. Part No.:
- 1825005
- Manufacturer:
- Spirax Sarco