Staubli Black Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating
- RS Stock No.:
- 444-927
- Mfr. Part No.:
- 22.2020-21 22.1006
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 444-927
- Mfr. Part No.:
- 22.2020-21 22.1006
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Male Banana Plug
The Multi Contact black, male banana plug is a 2mm stackable connector. It has a voltage rating of 30VA, 60VDC and current rating of 10A.
Features and Benefits
Solder termination
Gold or nickel contact plating
Length is 23mm
Maximum cable diameter is 1.8mm
Insulation material is PVC
Gold or nickel contact plating
Length is 23mm
Maximum cable diameter is 1.8mm
Insulation material is PVC
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold, Nickel |
Length | 23mm |
Type | Test Connector |
Insulation Material | PVC |
- RS Stock No.:
- 444-927
- Mfr. Part No.:
- 22.2020-21 22.1006
- Manufacturer:
- Staubli