RS PRO Blue Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 1000V, Tin Plating
- RS Stock No.:
- 454-299
- Manufacturer:
- RS PRO
11225 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€3.732
(exc. VAT)
€4.59
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €3.732 | €18.66 |
50 - 120 | €3.45 | €17.25 |
125 - 245 | €3.176 | €15.88 |
250 + | €2.886 | €14.43 |
*price indicative
- RS Stock No.:
- 454-299
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non-Stackable Shrouded Plugs
These Non-Stackable also known as safety banana plugs from our own RS PRO brand are designed to join wires in your electrical applications while avoiding accidental contact in high voltage situations. Comes in a wide range of colours.
The centre pins are made of electro-tinned brass. High-quality polypropylene moulded parts are reliable for the most demanding test and measurements applications.
These plugs accept cable to a maximum 4.3mm diameter.
The centre pins are made of electro-tinned brass. High-quality polypropylene moulded parts are reliable for the most demanding test and measurements applications.
These plugs accept cable to a maximum 4.3mm diameter.
Where can you use this plug?
This plug is recommended for CAT III and IV applications.
CAT III applications – applicable to circuits connected to the distribution part of a buildings low-voltage mains
CAT III applications – applicable to circuits connected to the distribution part of a buildings low-voltage mains
• Power distribution boards
• Solar cell power assemblies
• Circuit boxes
• Circuit breakers
• Switches and industrial equipment
• Solar cell power assemblies
• Circuit boxes
• Circuit breakers
• Switches and industrial equipment
CAT IV- applicable to circuits connected at the source of the buildings low-voltage mains
• Measurements on devices installed before the main fuse or circuit breaker in the building
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 10A |
Connector Size | 4 mm |
Contact Plating | Tin |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PP |