Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating
- RS Stock No.:
- 563-289
- Mfr. Part No.:
- 930435102
- Manufacturer:
- Hirschmann Test & Measurement
123 In stock for delivery within 2 working days
Added
Price Each
€3.27
(exc. VAT)
€4.02
(inc. VAT)
Units | Per unit |
1 - 9 | €3.27 |
10 - 24 | €3.03 |
25 - 49 | €2.77 |
50 + | €2.51 |
- RS Stock No.:
- 563-289
- Mfr. Part No.:
- 930435102
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VSB 20 Fully Mating Connector
Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 55mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PP |
- RS Stock No.:
- 563-289
- Mfr. Part No.:
- 930435102
- Manufacturer:
- Hirschmann Test & Measurement