Hirschmann Test & Measurement Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel Plating
- RS Stock No.:
- 738-525
- Mfr. Part No.:
- 930147000
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)**
€2.45
(exc. VAT)
€3.01
(inc. VAT)
3414 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.45 |
10 - 24 | €2.27 |
25 - 49 | €2.08 |
50 + | €1.89 |
**price indicative
- RS Stock No.:
- 738-525
- Mfr. Part No.:
- 930147000
- Manufacturer:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirschmann Test & Measurement | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 60V dc | |
Current Rating | 16A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Length | 22mm | |
Contact Material | Brass | |
Type | Banana Socket | |
Select all | ||
---|---|---|
Manufacturer Hirschmann Test & Measurement | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Current Rating 16A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 22mm | ||
Contact Material Brass | ||
Type Banana Socket | ||
Related links
- Hirschmann Test & Measurement Female Banana Socket Solder...
- Hirschmann Test & Measurement Red Female Banana Socket Solder...
- Hirschmann Test & Measurement Female Banana Socket Solder...
- Hirschmann Test & Measurement Black Female Banana Socket Solder...
- Hirschmann Test & Measurement Female Banana Socket Solder...
- Hirschmann Test & Measurement Green Female Banana Connector Solder...
- Hirschmann Test & Measurement White Female Banana Connector Solder...
- Hirschmann Test & Measurement Yellow Female Banana Connector...