- RS Stock No.:
- 738-727
- Mfr. Part No.:
- 931667102
- Manufacturer:
- Hirschmann Test & Measurement
20 In stock for delivery within 2 working days
Added
Price Each
€2.31
(exc. VAT)
€2.84
(inc. VAT)
Units | Per unit |
1 - 9 | €2.31 |
10 - 24 | €2.15 |
25 - 49 | €1.97 |
50 + | €1.79 |
- RS Stock No.:
- 738-727
- Mfr. Part No.:
- 931667102
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 30A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Contact Material | Brass |
Insulation Material | PVC-P |
- RS Stock No.:
- 738-727
- Mfr. Part No.:
- 931667102
- Manufacturer:
- Hirschmann Test & Measurement