Schutzinger Black Female Banana Socket, 2mm Connector, Plug In Termination, 10A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 122-2788
- Mfr. Part No.:
- EPB 6053 Ni / SW
- Manufacturer:
- Schutzinger
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.658
(exc. VAT)
€0.809
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | €0.658 | €6.58 |
100 - 240 | €0.609 | €6.09 |
250 - 490 | €0.557 | €5.57 |
500 + | €0.508 | €5.08 |
*price indicative |
- RS Stock No.:
- 122-2788
- Mfr. Part No.:
- EPB 6053 Ni / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger 2mm Press-in Panel Socket
From Schutzinger, these 2 mm press-in panel sockets can be inserted into panels up to 4 mm thick.With nickel plated contacts and a polyamid insulation, these 10A sockets are suitable for a variety of test and measurement purposes.
Schutzinger 2mm
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Plug In |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Nickel |
Length | 24.5mm |
Type | Banana Socket |
Insulation Material | Nylon |
- RS Stock No.:
- 122-2788
- Mfr. Part No.:
- EPB 6053 Ni / SW
- Manufacturer:
- Schutzinger