- RS Stock No.:
- 139-3559
- Mfr. Part No.:
- 65.9099-22
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
€4.675
(exc. VAT)
€5.75
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.675 | €9.35 |
20 - 48 | €4.135 | €8.27 |
50 - 98 | €3.625 | €7.25 |
100 + | €3.48 | €6.96 |
*price indicative |
- RS Stock No.:
- 139-3559
- Mfr. Part No.:
- 65.9099-22
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli SEB2-F2,8 Series 2 mm Press-in Sockets
SEB2-F2,8 series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 600V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 28mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS Stock No.:
- 139-3559
- Mfr. Part No.:
- 65.9099-22
- Manufacturer:
- Staubli