Schutzinger Red Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V, Nickel Plating
- RS Stock No.:
- 144-1448
- Mfr. Part No.:
- LB 4-2 S Ni / 40 / RT
- Manufacturer:
- Schutzinger
40 In stock for delivery within 2 working days
Added
Price Each
€4.35
(exc. VAT)
€5.35
(inc. VAT)
Units | Per unit |
1 - 9 | €4.35 |
10 - 24 | €3.35 |
25 + | €3.14 |
- RS Stock No.:
- 144-1448
- Mfr. Part No.:
- LB 4-2 S Ni / 40 / RT
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-metal versions as well as types for insulated fitting. Shock-proof safety sockets for use up to 1000 V according to EN 61010-031.
Safety sockets to adapt from old 4 mm sockets.
Terminations for printed circuit board, for cable lugs or with push-on connection
Loading up to 32 A.
Nickel-plated or gold-plated versions.
Safety sockets to adapt from old 4 mm sockets.
Terminations for printed circuit board, for cable lugs or with push-on connection
Loading up to 32 A.
Nickel-plated or gold-plated versions.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Plating | Nickel |
Length | 40mm |
Type | Banana Socket |
Insulation Material | Nylon |