Schutzinger Red Female Test Socket, 4 mm Connector, Solder Termination, 1A, 600V, Nickel Plating
- RS Stock No.:
- 144-1458
- Mfr. Part No.:
- ZPK 8066 Ni / RT
- Manufacturer:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.18 |
10 - 24 | €6.82 |
25 - 49 | €6.47 |
50 + | €6.11 |
*price indicative
- RS Stock No.:
- 144-1458
- Mfr. Part No.:
- ZPK 8066 Ni / RT
- Manufacturer:
- Schutzinger
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schutzinger | |
Colour | Red | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 600V | |
Current Rating | 1A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Spring Contact | Yes | |
Length | 78mm | |
Contact Material | Steel | |
Type | Test Connector | |
Insulation Material | Nylon | |
Select all | ||
---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 600V | ||
Current Rating 1A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 78mm | ||
Contact Material Steel | ||
Type Test Connector | ||
Insulation Material Nylon | ||
Related links
- Schutzinger Blue Female Test Socket Solder Termination 600V, Nickel Plating
- Schutzinger Red Female Test Socket Solder Termination 600V, Nickel Plating
- Schutzinger Black Female Test Socket Solder Termination 600V, Nickel Plating
- Schutzinger Red Female Test Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket Solder Termination 600V, Nickel Plating
- Schutzinger Red Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Red Male Banana Plug M4 Thread Termination 600V, Nickel Plating
- Schutzinger Red Female Banana Socket 24A Nickel Plating