Hirschmann Test & Measurement Grey Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
- RS Stock No.:
- 155-9711
- Mfr. Part No.:
- 930308106
- Manufacturer:
- Hirschmann Test & Measurement
15 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.146
(exc. VAT)
€1.41
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.146 | €5.73 |
50 + | €1.058 | €5.29 |
*price indicative |
- RS Stock No.:
- 155-9711
- Mfr. Part No.:
- 930308106
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Laboratory range 2 mm, tin-plated miniature socket
Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Contact Plating | Nickel, Tin |
Spring Contact | Yes |
Length | 21mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS Stock No.:
- 155-9711
- Mfr. Part No.:
- 930308106
- Manufacturer:
- Hirschmann Test & Measurement