Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Screw Termination, 6A, 60V dc, Tin Plating
- RS Stock No.:
- 155-9755
- Mfr. Part No.:
- 930320101
- Manufacturer:
- Hirschmann Test & Measurement
710 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.134
(exc. VAT)
€1.395
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.134 | €5.67 |
50 - 120 | €1.048 | €5.24 |
125 - 245 | €0.964 | €4.82 |
250 + | €0.88 | €4.40 |
*price indicative |
- RS Stock No.:
- 155-9755
- Mfr. Part No.:
- 930320101
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Laboratory range for 2 mm 6 A miniature coupling, MKU 1
From Hirschmann Test and Measurement, this Ø 2 mm miniature connection Contact Spring is made from copper beryllium and is nickel-plated and has a soldered connection. The 2mm connector features a flexible hard wearing insulating sleeve, and is designed to be mounted on a 2mm cable.
Features and Benefits:
• Solder termination
• Continuous operating current of 6A
• Volume resistance of 6 mΩ
• A permitted Temperature range of -25 °C to +60 °C
• Solder termination
• Continuous operating current of 6A
• Volume resistance of 6 mΩ
• A permitted Temperature range of -25 °C to +60 °C
.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Contact Plating | Tin |
Spring Contact | Yes |
Length | 39mm |
Type | Banana Socket |
Contact Material | Beryllium Copper |
Insulation Material | PVC-P |
- RS Stock No.:
- 155-9755
- Mfr. Part No.:
- 930320101
- Manufacturer:
- Hirschmann Test & Measurement