- RS Stock No.:
- 169-1836
- Mfr. Part No.:
- BU-00247-2
- Manufacturer:
- Mueller Electric
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€4.838
(exc. VAT)
€5.951
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €4.838 | €483.80 |
*price indicative |
- RS Stock No.:
- 169-1836
- Mfr. Part No.:
- BU-00247-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Insulated 15A Dual Banana Plug
15A insulated dual banana plug with a nickel plated brass body, nickel-plated phosphor bronze spring and PVC insulator. This banana plug is 41mm in length, has dual 4mm plugs with 0.750 centres and accepts stranded or coaxial wire. A set screw secures the conductor to the banana plug.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 41mm |
Contact Material | Brass, Phosphor Bronze |
Type | Banana Plug |
Insulation Material | PVC |