- RS Stock No.:
- 179-6834
- Mfr. Part No.:
- LB 4-KS Ni / 9 / SW
- Manufacturer:
- Schutzinger
15 In stock for delivery within 2 working days
Added
Price Each
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Units | Per unit |
1 - 9 | €5.15 |
10 - 24 | €4.91 |
25 - 49 | €4.65 |
50 - 99 | €4.38 |
100 + | €4.12 |
- RS Stock No.:
- 179-6834
- Mfr. Part No.:
- LB 4-KS Ni / 9 / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
Cable Lug for Permanent Connection Of Screw-Type Terminals M2 or M4
Safety Plugs
With Rigid Sleeve Can Be Used
Fork Lug Can Be Bent Up to 90° Once
Cable Lug for Permanent Connection Of Screw-Type Terminals M2 or M4
Safety Plugs
With Rigid Sleeve Can Be Used
Fork Lug Can Be Bent Up to 90° Once
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 37mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |