Schutzinger Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6947
- Mfr. Part No.:
- SEB 7077 Ni / GN
- Manufacturer:
- Schutzinger
Bulk discount available
Subtotal (1 unit)**
€2.03
(exc. VAT)
€2.50
(inc. VAT)
62 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.03 |
10 - 24 | €1.93 |
25 - 49 | €1.82 |
50 + | €1.73 |
**price indicative
Related links
- Schutzinger Yellow Female Banana Socket 24A Nickel Plating
- Schutzinger Red Female Banana Socket 24A Nickel Plating
- Schutzinger Blue Female Banana Socket 24A Nickel Plating
- Schutzinger Black Female Banana Socket 24A Nickel Plating
- Schutzinger Green Female Banana Socket 24A Nickel Plating
- Schutzinger Green Female Banana Socket Screw Termination 1000V,...
- Schutzinger Green Female Banana Socket 10A Nickel Plating
- Schutzinger Green Female Banana Socket Tab Termination 1000V,...