Schutzinger Red Female Banana Socket, 4 mm Connector, PC Pin Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6966
- Mfr. Part No.:
- SEPB 6453 Ni / RT
- Manufacturer:
- Schutzinger
40 In stock for delivery within 2 working days
Added
Price Each
€2.45
(exc. VAT)
€3.01
(inc. VAT)
Units | Per unit |
1 - 9 | €2.45 |
10 - 24 | €2.31 |
25 - 49 | €2.20 |
50 - 99 | €2.09 |
100 + | €1.96 |
- RS Stock No.:
- 179-6966
- Mfr. Part No.:
- SEPB 6453 Ni / RT
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Flat Tab Can Be Bent Up to 90° Once
Turned Part
Fixture Using Special Tool Mwz 13
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Flat Tab Can Be Bent Up to 90° Once
Turned Part
Fixture Using Special Tool Mwz 13
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 34.8mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |