- RS Stock No.:
- 180-1274
- Mfr. Part No.:
- BU-00242
- Manufacturer:
- Mueller Electric
10 In stock for delivery within 2 working days
Added
Price Each
€3.00
(exc. VAT)
€3.69
(inc. VAT)
Units | Per unit |
1 - 9 | €3.00 |
10 - 49 | €2.81 |
50 - 99 | €2.67 |
100 - 199 | €2.58 |
200 + | €2.48 |
- RS Stock No.:
- 180-1274
- Mfr. Part No.:
- BU-00242
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Screw-on 4mm Banana Plug, Solder Lug included, 15 Amps
A panel mount 4mm Banana plug that is suited for applications with minimal space behind the panel.
The 6-32 screw can mount thru panels up to 1/16 thick and the solder tab can remain flush with the panel. Thicker panels can be used with a customer supplied 6-32 screw.
Material: Nickel Plated brass and beryllium copper
Ratings: 15 Amps
The 6-32 screw can mount thru panels up to 1/16 thick and the solder tab can remain flush with the panel. Thicker panels can be used with a customer supplied 6-32 screw.
Material: Nickel Plated brass and beryllium copper
Ratings: 15 Amps
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Screw |
Current Rating | 12A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 31mm |
Contact Material | Brass |
Type | Banana Plug |