- RS Stock No.:
- 180-1311
- Mfr. Part No.:
- BU-3110410-2
- Manufacturer:
- Mueller Electric
22 In stock for delivery within 2 working days
Added
Price Each
€9.25
(exc. VAT)
€11.38
(inc. VAT)
Units | Per unit |
1 - 9 | €9.25 |
10 - 49 | €8.68 |
50 - 99 | €8.28 |
100 - 199 | €7.96 |
200 + | €7.66 |
- RS Stock No.:
- 180-1311
- Mfr. Part No.:
- BU-3110410-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BU-31104- is a fully insulated, stackable 4mm Banana plug intended to be used with CoolFlex45 10 AWG wire. It can be plugged into any standard 4mm banana jack that accepts shrouded banana plugs. The Jack end will accept any shrouded, un-shrouded, or retractable 4mm banana. The banana plug has a plastic safety tip.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |