- RS Stock No.:
- 187-3802
- Manufacturer:
- RS PRO
241 In stock for delivery within 2 working days
Added
Price 1 Pair
€9.22
(exc. VAT)
€11.34
(inc. VAT)
Pair(s) | Per Pair |
1 - 9 | €9.22 |
10 - 99 | €8.89 |
100 + | €8.60 |
- RS Stock No.:
- 187-3802
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Shrouded Socket
The RS PRO shrouded female red and the black socket has a socket size of 4mm. It has a current rating of 24A and voltage rating of 1kV.
Features and Benefits
Gold contact plating
Certifications
CAT III
Specifications
Attribute | Value |
---|---|
Colour | Black, Red |
Gender | Female |
Voltage Rating | 1kV |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Type | Banana Socket |