Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Tab Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 190-2619
- Mfr. Part No.:
- 930729101
- Manufacturer:
- Hirschmann Test & Measurement
1000 In stock for delivery within 2 working days
Added
Price Each (In a Box of 500)
€1.744
(exc. VAT)
€2.145
(inc. VAT)
Units | Per unit | Per Box* |
500 + | €1.744 | €872.00 |
*price indicative |
- RS Stock No.:
- 190-2619
- Mfr. Part No.:
- 930729101
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Bunch - Stackable
Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Tab |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel |
Length | 35.6mm |
Contact Material | Brass |
Type | Banana Plug |
- RS Stock No.:
- 190-2619
- Mfr. Part No.:
- 930729101
- Manufacturer:
- Hirschmann Test & Measurement