Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
- RS Stock No.:
- 190-2669
- Mfr. Part No.:
- 934100101
- Manufacturer:
- Hirschmann Test & Measurement
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 200)
€3.397
(exc. VAT)
€4.178
(inc. VAT)
Units | Per unit | Per Box* |
200 + | €3.397 | €679.40 |
*price indicative |
- RS Stock No.:
- 190-2669
- Mfr. Part No.:
- 934100101
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4 mm banana plugs with screw tower connection
4 mm male banana plugs with tower connection
Screw connection for leads 0.5 mm2 → 1.5 mm2
Screw connection for leads 0.5 mm2 → 1.5 mm2
Note
Stock number 884-9027 is gold plated.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Type | Banana Plug |
Contact Material | Brass |
- RS Stock No.:
- 190-2669
- Mfr. Part No.:
- 934100101
- Manufacturer:
- Hirschmann Test & Measurement