Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 190-2683
- Mfr. Part No.:
- 930727100
- Manufacturer:
- Hirschmann Test & Measurement
1000 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 500)
€1.165
(exc. VAT)
€1.433
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | €1.165 | €582.50 |
*price indicative |
- RS Stock No.:
- 190-2683
- Mfr. Part No.:
- 930727100
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Cable connector, 4 mm, 30 A system
Features:
Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
Soldering terminal, max. Cable cross-section 2.5 mm²
Contact material of nickel-plated brass
Soldering terminal, max. Cable cross-section 2.5 mm²
Contact material of nickel-plated brass
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |
- RS Stock No.:
- 190-2683
- Mfr. Part No.:
- 930727100
- Manufacturer:
- Hirschmann Test & Measurement