Hirschmann Test & Measurement Brown Male Banana Plug, 2mm Connector, Solder Termination, 10A, Gold Plating
- RS Stock No.:
- 190-2741
- Mfr. Part No.:
- 975090705
- Manufacturer:
- Hirschmann Test & Measurement
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€1.587
(exc. VAT)
€1.952
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €1.587 | €158.70 |
*price indicative |
- RS Stock No.:
- 190-2741
- Mfr. Part No.:
- 975090705
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
MST S WS 30 Au CAT III Stackable Safety Plugs with 2mm Rear Socket
Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in a wide range of colours.
CAT III
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 41.5mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Polyamide |
- RS Stock No.:
- 190-2741
- Mfr. Part No.:
- 975090705
- Manufacturer:
- Hirschmann Test & Measurement