Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Connectors
Banana Connectors
RS PRO Black, Red Male Banana Plug, 4 mm Connector, 10A, 1000V, Nickel Plating
RS Stock No.:
191-7887
Manufacturer:
RS PRO
Technical data sheets (1)
View this category
28 In stock for delivery within 2 working days
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time stock check
Add to a parts list
Price Each
€9.77
(exc. VAT)
€12.02
(inc. VAT)
Units
Per unit
1 - 9
€9.77
10 - 99
€8.54
100 +
€6.86
RS Stock No.:
191-7887
Manufacturer:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
RETRACTABLE 4mm PLUG P14XASR 1x RED 1x BLACK, A BAG of 2
Attribute
Value
Colour
Black, Red
Gender
Male
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Length
46.5mm
Type
Banana Plug