- RS Stock No.:
- 191-7893
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin Plating
- RS Stock No.
- 224-7428
Price Each (In a Pack of 5)
€4.524
(exc. VAT)
€5.565
(inc. VAT)
- RS Stock No.:
- 191-7893
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Panel Socket
The RS PRO yellow, female panel socket is a 4mm connector and it has a voltage rating of 1kV and current rating of 24A. This socket has a contact plating of Nickel or Tin. It has a length of 24.5mm. The socket is supplied with nut and washer.
Features and Benefits
Mates with shrouded or unshrouded plugs
CAT III. 24A
CAT III. 24A
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel, Tin |
Length | 24.5mm |
Type | Banana Socket |