Pomona Black Banana Connector, 20A, 1kV
- RS Stock No.:
- 221-8209
- Distrelec Article No.:
- 301-79-755
- Mfr. Part No.:
- 122505A
- Manufacturer:
- Pomona
Price Each**
€9.00
(exc. VAT)
€11.07
(inc. VAT)
93 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.00 |
**price indicative
- RS Stock No.:
- 221-8209
- Distrelec Article No.:
- 301-79-755
- Mfr. Part No.:
- 122505A
- Manufacturer:
- Pomona
Related links
- Pomona Black Banana Connector 15A, 5kV
- Electro PJP Black Male Banana Plug Screw Termination 1kV, Nickel Plating
- Black Male Banana Plug Screw Termination 1kV, Nickel Plating
- Black Male Banana Plug Solder Termination 1kV, Nickel Plating
- Pomona Black Female Banana Socket 2.5kV
- Pomona Black Female Banana Socket 10A, 600V
- Green Male Banana Plug Solder Termination 1kV, Nickel Plating
- Pomona Black, Female Test Connector Adapter