Staubli Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating
- RS Stock No.:
- 235-8597
- Distrelec Article No.:
- 301-36-220
- Mfr. Part No.:
- 23.3060-24
- Manufacturer:
- Staubli
Bulk discount available
Subtotal (1 unit)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- 307 unit(s) ready to ship from another location
- Plus 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €4.28 |
10 - 24 | €3.98 |
25 - 49 | €3.65 |
50 + | €3.35 |
*price indicative
- RS Stock No.:
- 235-8597
- Distrelec Article No.:
- 301-36-220
- Mfr. Part No.:
- 23.3060-24
- Manufacturer:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Yellow | |
Gender | Female | |
Termination Method | Tab | |
Voltage Rating | 1000V | |
Current Rating | 32A | |
Connector Size | 4 mm | |
Contact Plating | Gold | |
Length | 33mm | |
Type | Banana Socket | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Gender Female | ||
Termination Method Tab | ||
Voltage Rating 1000V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 33mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Related links
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Blue Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Yellow Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Yellow Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Yellow Female Banana Socket 24A Gold Plating
- Staubli Yellow Female Banana Socket Press Fit Termination 1000V, Gold Plating