Schutzinger Green Male Banana Socket, M4 Thread Termination, 32A, 1kV
- RS Stock No.:
- 249-4818
- Mfr. Part No.:
- RS SEB 6446 Ni / GN
- Manufacturer:
- Schutzinger
Bulk discount available
Price Each**
€3.97
(exc. VAT)
€4.88
(inc. VAT)
47 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.97 |
10 - 24 | €3.76 |
25 - 49 | €3.58 |
50 + | €3.38 |
**price indicative
- RS Stock No.:
- 249-4818
- Mfr. Part No.:
- RS SEB 6446 Ni / GN
- Manufacturer:
- Schutzinger
Related links
- Schutzinger Black Male Banana Socket 32A, 1kV
- Schutzinger Red Male Banana Socket 32A, 1kV
- Schutzinger Yellow Male Banana Socket 32A Nickel Plating
- Schutzinger Blue Male Banana Socket 32A Nickel Plating
- Schutzinger Green M4 Thread Termination 1kV, Nickel Plating
- Schutzinger Green Male Banana Plug 32A Nickel Plating
- Schutzinger Green Female Banana Socket Screw Termination 1000V,...
- Schutzinger Green Male Banana Plug Screw Termination 33 V ac Nickel Plating