Schutzinger Blue Male Banana Socket, Press-In Termination, 24A, 1kV, Nickel Plating
- RS Stock No.:
- 249-4821
- Mfr. Part No.:
- RS SEPB 6449 Ni / BL
- Manufacturer:
- Schutzinger
Bulk discount available
Price Each**
€2.21
(exc. VAT)
€2.72
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €2.21 |
10 - 24 | €2.09 |
25 - 49 | €1.99 |
50 + | €1.88 |
**price indicative
- RS Stock No.:
- 249-4821
- Mfr. Part No.:
- RS SEPB 6449 Ni / BL
- Manufacturer:
- Schutzinger
Related links
- Schutzinger Yellow Male Banana Socket 24A Nickel Plating
- Schutzinger Green Male Banana Socket 24A Nickel Plating
- Schutzinger Blue Male Banana Socket 32A Nickel Plating
- Schutzinger Black Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Blue Male Banana Plug 32A Nickel Plating
- Schutzinger Blue Male Banana Plug Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 33 V ac Nickel Plating