Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 25A, Nickel Plating
- RS Stock No.:
- 252-1450
- Mfr. Part No.:
- 972355203
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 box of 50 units)**
€88.60
(exc. VAT)
€109.00
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | €1.772 | €88.60 |
100 - 200 | €1.699 | €84.95 |
250 + | €1.626 | €81.30 |
**price indicative
- RS Stock No.:
- 252-1450
- Mfr. Part No.:
- 972355203
- Manufacturer:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hirschmann Test & Measurement | |
Colour | Yellow | |
Gender | Female | |
Termination Method | Tab | |
Current Rating | 25A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Type | Banana Socket | |
Select all | ||
---|---|---|
Manufacturer Hirschmann Test & Measurement | ||
Colour Yellow | ||
Gender Female | ||
Termination Method Tab | ||
Current Rating 25A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Type Banana Socket | ||
Related links
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab...
- Hirschmann Test & Measurement Red Female Banana Socket Tab...
- Hirschmann Test & Measurement Green Female Banana Socket Tab...
- Hirschmann Test & Measurement Blue Female Banana Socket Tab...
- Hirschmann Test & Measurement Black Female Banana Socket Tab...
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab...
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab...
- Hirschmann Test & Measurement Green/Yellow Female Banana Socket...