Staubli Black Socket Test Socket, Solder Termination, 25A, 30V ac, Nickel Plating
- RS Stock No.:
- 261-3826
- Mfr. Part No.:
- 64.3011-21
- Manufacturer:
- Staubli
Bulk discount available
Price Each
€1.99
(exc. VAT)
€2.45
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €1.99 |
10 - 19 | €1.68 |
20 - 49 | €1.39 |
50 + | €1.25 |
- RS Stock No.:
- 261-3826
- Mfr. Part No.:
- 64.3011-21
- Manufacturer:
- Staubli
Related links
- Staubli Black Socket Test Socket 25A Nickel Plating
- Staubli Black Socket Test Socket 25A Gold Plating
- Staubli Grey Socket Test Socket 25A Nickel Plating
- Staubli Blue Socket Test Socket 25A Nickel Plating
- Staubli Green Socket Test Socket 25A Nickel Plating
- Staubli Yellow Socket Test Socket 25A Nickel Plating
- Staubli Red Socket Test Socket 25A Nickel Plating
- Staubli Yellow Socket Test Socket 25A Gold Plating