Electro PJP Green Female Banana Socket, Plug In Termination, 25A, 600 → 1000V
- RS Stock No.:
- 263-9140
- Mfr. Part No.:
- 3265-I-V
- Manufacturer:
- Electro PJP
Price Each**
€1.19
(exc. VAT)
€1.46
(inc. VAT)
83 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.19 |
**price indicative
Related links
- Electro PJP Green Plug In Termination 600 → 1000V
- Electro PJP Yellow Female Banana Socket 25A, 600 → 1000V
- Electro PJP Grey Female Banana Socket 25A, 600 → 1000V
- Electro PJP Red Female Banana Socket 25A, 600 → 1000V
- Electro PJP Blue Female Banana Socket 25A, 600 → 1000V
- Electro PJP Black Female Banana Socket 25A, 600 → 1000V
- Electro PJP Brown Female Banana Socket 25A, 600 → 1000V
- Electro PJP Green Female Banana Socket 36A, 600 → 1000V